Part Details for LFB212G45BA1B763 by Murata Manufacturing Co Ltd
Overview of LFB212G45BA1B763 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for LFB212G45BA1B763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB212G45BA1B763
|
Avnet Americas | Electromechanical Filter Multilayer LC Filter - Tape and Reel (Alt: LFB212G45BA1B763) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LFB212G45BA1B763
|
Avnet Abacus | Electromechanical Filter Multilayer LC Filter (Alt: LFB212G45BA1B763) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFB212G45BA1B763
LFB212G45BA1B763 CAD Models
LFB212G45BA1B763 Part Data Attributes
|
LFB212G45BA1B763
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G45BA1B763
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Width | 1.25 mm |