Part Details for LFB212G45BA1A220 by Murata Manufacturing Co Ltd
Results Overview of LFB212G45BA1A220 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFB212G45BA1A220 Information
LFB212G45BA1A220 by Murata Manufacturing Co Ltd is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFB212G45BA1A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB212G45BA1A220
|
Avnet Americas | Electromechanical Filter Multilayer LC Filter - Tape and Reel (Alt: LFB212G45BA1A220) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 829 |
|
$0.6000 / $1.5000 | Buy Now | |
|
Quest Components | 400 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
SMC-LFB212G45BA1A220
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 4090 |
|
$0.3420 / $0.3705 | RFQ |
DISTI #
SMC-LFB212G45BA1A220
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1016 Container: Tape & Reel | 1991 |
|
$0.3420 / $0.3705 | RFQ |
DISTI #
LFB212G45BA1A220
|
Avnet Abacus | Electromechanical Filter Multilayer LC Filter (Alt: LFB212G45BA1A220) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FILTER CER BAND PASS 2.45GHZ SMD | 12000 |
|
$0.0858 / $0.1107 | Buy Now |
Part Details for LFB212G45BA1A220
LFB212G45BA1A220 CAD Models
LFB212G45BA1A220 Part Data Attributes
|
LFB212G45BA1A220
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G45BA1A220
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS CONSIDERED WITH RESPECT TO TEMPERATURE RANGE -40 TO +85 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL |