Part Details for LFB185G78SGAB713 by Murata Manufacturing Co Ltd
Overview of LFB185G78SGAB713 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB185G78SGAB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC BPF, 1 SECTION(S) MIN, 1 SECTION(S) MAX, 5787.5MHZ | 79 |
|
$0.6825 / $2.2750 | Buy Now |
Part Details for LFB185G78SGAB713
LFB185G78SGAB713 CAD Models
LFB185G78SGAB713 Part Data Attributes
|
LFB185G78SGAB713
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB185G78SGAB713
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 5787.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
VSWR | 2.1 | |
Width | 0.8 mm |