Part Details for LFB182G45BG4D268 by Murata Manufacturing Co Ltd
Overview of LFB182G45BG4D268 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LFB182G45BG4D268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFB182G45BG4D268TR-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
LFB182G45BG4D268
|
Avnet Americas | RF Filter WLAN 2450MHz 2.4dB 500mW 4-Pin SMD Paper Tape - Tape and Reel (Alt: LFB182G45BG4D268) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1051 | Buy Now |
DISTI #
81-LFB182G45BG4D268
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 7180 |
|
$0.0900 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0728 | Buy Now |
Part Details for LFB182G45BG4D268
LFB182G45BG4D268 CAD Models
LFB182G45BG4D268 Part Data Attributes:
|
LFB182G45BG4D268
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB182G45BG4D268
Murata Manufacturing Co Ltd
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Width | 0.8 mm |