Part Details for LFB180100-000 by LAIRD PLC
Overview of LFB180100-000 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB180100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2283-ND
|
DigiKey | FERRITE CORE 29 OHM SOLID 10MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29045 In Stock |
|
$0.3550 / $0.8500 | Buy Now |
DISTI #
STELFB180100-000
|
Heilind Electronics | Americas - 2850 in Stock4050 On Order |
|
$0.4348 / $0.5566 | Buy Now | |
DISTI #
STELFB180100-000
|
Interstate Connecting Components | 665945 On Order |
|
$0.4348 / $0.5566 | Buy Now |