Part Details for LFB174095-000 by Laird Performance Material
Overview of LFB174095-000 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB174095-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB174095-000
|
Avnet Americas | Ferrite Core, Cylindrical, 85 Ohm, 28.58 mm Length, 9.5 mm ID, 17.4 mm OD - Bulk (Alt: LFB174095-000) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 7400 |
|
$1.1429 / $1.7021 | Buy Now |
DISTI #
875-LFB174095-000
|
Mouser Electronics | Ferrite Cable Cores 52ohms 500MHz 9.5mm Inside Dia. RoHS: Compliant | 4258 |
|
$1.5500 / $3.4000 | Buy Now |
DISTI #
71600911
|
RS | FCCRnd, Sld, LF,17.4x9.5x28.58 | Laird Performance Materials LFB174095-000 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 | RFQ |
DISTI #
LFB174095-000
|
TTI | Ferrite Cable Cores 52ohms 500MHz 9.5mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 5620 In Stock |
|
$1.5500 / $1.6300 | Buy Now |
DISTI #
LFB174095-000
|
Avnet Abacus | Ferrite Core, Cylindrical, 85 Ohm, 28.58 mm Length, 9.5 mm ID, 17.4 mm OD (Alt: LFB174095-000) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LFB174095-000
|
Avnet Asia | Ferrite Core, Cylindrical, 85 Ohm, 28.58 mm Length, 9.5 mm ID, 17.4 mm OD (Alt: LFB174095-000) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0155 / $1.2331 | Buy Now |