Part Details for LFB155G50CB1B948 by Murata Manufacturing Co Ltd
Overview of LFB155G50CB1B948 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LFB155G50CB1B948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFB155G50CB1B948CT-ND
|
DigiKey | BAND PASS FILTER Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
10000 In Stock |
|
$0.1319 / $0.3500 | Buy Now |
Part Details for LFB155G50CB1B948
LFB155G50CB1B948 CAD Models
LFB155G50CB1B948 Part Data Attributes
|
LFB155G50CB1B948
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB155G50CB1B948
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 5500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.37 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
VSWR | 2.01 | |
Width | 0.5 mm |