Part Details for LFB095051-000 by Laird, A DuPont Business
Overview of LFB095051-000 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB095051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2277-ND
|
DigiKey | FERRITE CORE 86 OHM SOLID 5.1MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11739 In Stock |
|
$0.2498 / $0.5900 | Buy Now |
DISTI #
000000000002586424
|
Sager | Ferrite Cable Cores 36ohms 500KHz 5.1mm Inside Dia. Min Qty: 1 | 17064 |
|
$0.2783 / $0.4118 | Buy Now |
DISTI #
SMC-LFB095051-000
|
Sensible Micro Corporation | Ferrite Bead Core Emi L/F RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 39 |
|
$0.2790 / $0.3023 | RFQ |
Part Details for LFB095051-000
LFB095051-000 CAD Models
LFB095051-000 Part Data Attributes
|
LFB095051-000
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
LFB095051-000
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird-Signal Integrity Products | |
Additional Feature | IMPEDANCE 5 MHZ | |
Diameter | 9.5 mm | |
Filter Type | DATA LINE FILTER | |
Height | 19.05 mm | |
Number of Functions | 1 | |
Output Impedance | 480 OHM Ω |
Alternate Parts for LFB095051-000
This table gives cross-reference parts and alternative options found for LFB095051-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB095051-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4563-T065 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-15 | Sumida Corporation | LFB095051-000 vs 4563-T065 |
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | LFB095051-000 vs WBC2/RT-4A15-Z |
AMBF22-2450-01-T | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 6 PIN | Abracon Corporation | LFB095051-000 vs AMBF22-2450-01-T |
2541-T015 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | LFB095051-000 vs 2541-T015 |
2546-T005 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | LFB095051-000 vs 2546-T005 |
5303-T135 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | LFB095051-000 vs 5303-T135 |
4568-T017 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | LFB095051-000 vs 4568-T017 |
F1212B245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | LFB095051-000 vs F1212B245001-T |
LRF624520MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | LFB095051-000 vs LRF624520MKCX |
5333-T006 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | LFB095051-000 vs 5333-T006 |