-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3mm Round Rigid Light Pipe with Crush Ribs 0.118″Dia .250″ Length
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y7022
|
Newark | Light Pipe, Single, 6.4Mm, Transparent, Length:6.4Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Lfb Series Rohs Compliant: Yes |Vcc (Visual Communications Company) LFB025CTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3899 |
|
$0.2180 / $0.7280 | Buy Now |
DISTI #
LFB025CTP-ND
|
DigiKey | LIGHT PIPE ROUND 3MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
72087 In Stock |
|
$0.2232 / $0.7600 | Buy Now |
DISTI #
593-LFB025CTP
|
Mouser Electronics | LED Light Pipes LFB 3mm LightPipe 0.250" Length RoHS: Compliant | 31123 |
|
$0.2070 / $0.7000 | Buy Now |
DISTI #
V36:1790_14075303
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2205 | Americas - 54979 |
|
$0.1989 / $0.6549 | Buy Now |
DISTI #
70724606
|
RS | LFB 3mm LightPipe - 0.250"L | VCC (Visual Communications Company) LFB025CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 314 |
|
$0.5040 / $0.7200 | Buy Now |
|
Future Electronics | LFB Series Ø 3 mm 0.250 Inch Length Low Profile Diffused Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .118"D .250"L 3mm RoHS: Compliant |
11610 In Stock |
|
$0.2010 / $0.3144 | Buy Now |
DISTI #
70391650
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2205 | Americas - 54979 |
|
$0.1989 / $0.4548 | Buy Now |
DISTI #
59420833
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2140 | Americas - 11600 |
|
$0.2626 / $0.4367 | Buy Now |
|
Master Electronics | LTP Rigid Panel Round .118"D .250"L 3mm RoHS: Compliant |
11610 In Stock |
|
$0.2010 / $0.3144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFB025CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LFB025CTP
Visual Communications Company
3mm Round Rigid Light Pipe with Crush Ribs 0.118″Dia .250″ Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
This table gives cross-reference parts and alternative options found for LFB025CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFB025CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-1353-0250F | Optical Pipe, | Dialight | LFB025CTP vs 515-1353-0250F |
LFC025CTP | 5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .250″ Length | Visual Communications Company | LFB025CTP vs LFC025CTP |