LFA240F-24-HSNT
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module,

Overview of LFA240F-24-HSNT by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for LFA240F-24-HSNT by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LFA240F-24-HSNT-ND
DigiKey AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 1 $152.8200
$152.8200 Buy Now
DISTI # 436-LFA240F-24-HSNT
Mouser Electronics Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant 0
  • 1 $154.3400
  • 5 $149.5700
  • 10 $144.8300
  • 25 $140.0800
  • 50 $135.3400
$135.3400 / $154.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks 0
  • 1 $122.1300
$122.1300 Buy Now
DISTI # 000000000003615298
Sager Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 0
  • 1 $135.4400
  • 5 $135.2600
  • 10 $133.6100
$133.6100 / $135.4400 Buy Now

CAD Models for LFA240F-24-HSNT by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFA240F-24-HSNT by Cosel USA Inc

LFA240F-24-HSNT
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
COSEL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
TOTAL POWER OUTPUT 300W for 12.5A peak output current
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, UL, CUL, CE
Efficiency (Main Output)
87.5%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXFM-X
Line Regulation-Max
0.02304%
Load Regulation-Max
0.625%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
10 A
Output Voltage-Max
25 V
Output Voltage-Min
23 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.12726 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
240 W
Trim/Adjustable Output
NO
Warm-up Time
0.35 s
Want to compare parts?
  1. LFA240F-24-HSNT
    Cosel USA Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFA240F-24-HSNT by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFA240F-24-HSNT by Cosel USA Inc

Select Manufacturer
Which Manufacturer of LFA240F-24-HSNT would you like to use for your alert(s)?
  • Please alert me when LFA240F-24-HSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFA240F-24-HSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFA240F-24-HSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFA240F-24-HSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFA240F-24-HSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFA240F-24-HSNT by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: