Part Details for LFA150F-24-H-SNG by Cosel USA Inc
Results Overview of LFA150F-24-H-SNG by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFA150F-24-H-SNG Information
LFA150F-24-H-SNG by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LFA150F-24-H-SNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248993
|
RS | Power Supply, 150W, 24V, 6.25A | Cosel U.S.A. Inc. LFA150F-24-H-SNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 5 |
|
$95.0200 / $107.9800 | Buy Now |