Part Details for LFA10F-5 by Cosel USA Inc
Overview of LFA10F-5 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for LFA10F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2393-ND
|
DigiKey | AC/DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
28 In Stock |
|
$18.2760 / $22.6000 | Buy Now |
DISTI #
436-LFA10F-5
|
Mouser Electronics | Switching Power Supplies AC/DC PS(Open frame) RoHS: Compliant | 17 |
|
$18.6000 / $21.9300 | Buy Now |
DISTI #
70161079
|
RS | Power Supply, AC-DC,5V,2A,85-264V In, Open Frame, Panel Mount, PFC,10W, LFA Series | Cosel U.S.A. Inc. LFA10F-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.3200 / $22.8300 | Buy Now |
|
Future Electronics | LFA10F Series 10 W Single Output 5 V Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$20.1900 / $21.2000 | Buy Now |
DISTI #
82118990
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 3 |
|
$21.8750 | Buy Now |
DISTI #
000000000003145709
|
Sager | Switching Power Supplies AC/DC PS(Open frame) Min Qty: 1 | 0 |
|
$18.6700 / $18.9500 | Buy Now |
DISTI #
C1S151100093505
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 2A 10W 7-Pin Container: Bulk | 3 |
|
$17.5000 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC PS, Open frame, 10W 5V 2A, Input: AC85 - 264 1Ph | 48 |
|
$85.5000 | Buy Now |
Part Details for LFA10F-5
LFA10F-5 CAD Models
LFA10F-5 Part Data Attributes
|
LFA10F-5
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LFA10F-5
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 73.5 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 50 mm |