Part Details for LF9501JC25 by LOGIC Devices Inc
Overview of LF9501JC25 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LF9501JC25
LF9501JC25 CAD Models
LF9501JC25 Part Data Attributes
|
LF9501JC25
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF9501JC25
LOGIC Devices Inc
Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for LF9501JC25
This table gives cross-reference parts and alternative options found for LF9501JC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF9501JC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP9501JC-2596 | 10-BIT, DSP-PIPELINE REGISTER, PQCC44 | Intersil Corporation | LF9501JC25 vs HSP9501JC-2596 |
HSP9501JC-32 | Programmable Data Buffer; PLCC44; Temp Range: 0° to 70° | Intersil Corporation | LF9501JC25 vs HSP9501JC-32 |
LF9501JC31 | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LOGIC Devices Inc | LF9501JC25 vs LF9501JC31 |
HSP9501JC-25 | 10-BIT, DSP-PIPELINE REGISTER, PQCC44 | Intersil Corporation | LF9501JC25 vs HSP9501JC-25 |
LF9501JC20 | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LOGIC Devices Inc | LF9501JC25 vs LF9501JC20 |
LF9501JI25 | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LOGIC Devices Inc | LF9501JC25 vs LF9501JI25 |
HSP9501JC-32 | Pipeline Register, 10-Bit, CMOS, PQCC44 | Harris Semiconductor | LF9501JC25 vs HSP9501JC-32 |
HSP9501JC-25 | Pipeline Register, 10-Bit, CMOS, PQCC44 | Harris Semiconductor | LF9501JC25 vs HSP9501JC-25 |
LF9501JC40 | Pipeline Register, 10-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | LOGIC Devices Inc | LF9501JC25 vs LF9501JC40 |