Part Details for LF8200 by Delta Electronics Inc
Overview of LF8200 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LF8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 126 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | LF8200 | 90 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | LF8200 | 3 |
|
$2.0250 / $2.7000 | Buy Now |
|
Quest Components | LF8200 | 10 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for LF8200
LF8200 CAD Models
LF8200 Part Data Attributes
|
LF8200
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LF8200
Delta Electronics Inc
Datacom Transformer, 10 BASE-T; 100 BASE-TX Application(s), 1:1; 1:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10 BASE-T; 100 BASE-TX | |
Height | 6.1 mm | |
Isolation Voltage | 1500 V | |
Length | 23.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 5 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.8 mm |