Part Details for LF6J2PAK by Littelfuse Inc
Overview of LF6J2PAK by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF6J2PAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8391
|
Newark | Acs Lfpsj 60A 2P Assembly Kit Ten Pack/ Box |Littelfuse LF6J2PAK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9200 / $24.0300 | Buy Now |
DISTI #
LF6J2PAK-ND
|
DigiKey | FUSE CLIP Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$17.5555 / $28.3600 | Buy Now |
DISTI #
576-LF6J2PAK
|
Mouser Electronics | Fuse Kits & Assortments 60A 2P for Class J Fuse RoHS: Not Compliant | 0 |
|
$18.9000 / $28.0700 | Order Now |
|
Onlinecomponents.com | Acs Lfpsj 60A 2P Assembly Kit Ten Pack RoHS: Compliant | 0 |
|
$17.4800 / $22.9500 | Buy Now |
DISTI #
000000000007222588
|
Sager | ACS LFPSJ 60A 2P ASSEMBLY KIT TEN PACK Min Qty: 1 | 0 |
|
$19.3800 / $26.7400 | Buy Now |
|
Ozdisan Elektronik | FUSE CLIP 60A 2P ASSEMBLY KIT TEN PACK | 0 |
|
$53.7170 / $57.4772 | RFQ |
Part Details for LF6J2PAK
LF6J2PAK CAD Models
LF6J2PAK Part Data Attributes
|
LF6J2PAK
Littelfuse Inc
Buy Now
|
Compare Parts:
LF6J2PAK
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |