Part Details for LF50B by ACL Inc
Overview of LF50B by ACL Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF50B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134-LF50B-ND
|
DigiKey | WIPES DRY MUL SURF 12X13" 50/BAG Min Qty: 1 Lead time: 6 Weeks Container: Bag |
39 In Stock |
|
$23.4400 | Buy Now |
DISTI #
490-273
|
Techni-Tool, Inc. | ACL Staticide LF50B Staticide Heavy Duty Low Lint Wipes, 12" x 13", 50/Pkg | 0 |
|
$36.9500 | Buy Now |