Part Details for LF505-S by LEM Holdings SSA
Overview of LF505-S by LEM Holdings SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF505-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$463.4079 / $477.0376 | Buy Now | |
DISTI #
000000000006352043
|
Sager | Industrial Current Sensors Min Qty: 1 | 141 |
|
$136.2400 / $181.6500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 305 Stock,2000 Available |
|
$118.5800 / $145.7100 | Buy Now |
|
Win Source Electronics | Current Transducer LF 505-S | 1000 |
|
$59.5840 / $73.3340 | Buy Now |
Part Details for LF505-S
LF505-S CAD Models
LF505-S Part Data Attributes
|
LF505-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LF505-S
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT -15 TO -24 SUPPLY | |
Body Breadth | 31 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 70 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO |