Part Details for LF50 by ACL Inc
Overview of LF50 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J5538
|
Newark | Heavy Duty Low Lint Wipes 12" X 13", 50 Wipes Per Bag, 12 Bags Per Case, 12 Lbs Rohs Compliant: Yes |Acl Staticide LF50 Min Qty: 12 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$30.7800 / $38.7000 | Buy Now |
DISTI #
ST1016-ND
|
DigiKey | CLEANING WIPES LINT FREE 50PCS Min Qty: 1 Lead time: 6 Weeks Container: Bag |
22 In Stock |
|
$22.5000 | Buy Now |
DISTI #
106CH050
|
Techni-Tool, Inc. | ACL Staticide LF50 Staticide Heavy Duty Low Lint Wipes, 12" x 13", 50/Pkg | 12 |
|
$36.9500 | Buy Now |