Part Details for LF441MH by National Semiconductor Corporation
Overview of LF441MH by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF441MH
LF441MH CAD Models
LF441MH Part Data Attributes
|
LF441MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF441MH
National Semiconductor Corporation
IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF441MH
This table gives cross-reference parts and alternative options found for LF441MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF441MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5105-7 | Operational Amplifier, 1 Func, 3500uV Offset-Max, MBCY8 | Harris Semiconductor | LF441MH vs HA2-5105-7 |
3527AMQ | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | LF441MH vs 3527AMQ |
3500SQ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | LF441MH vs 3500SQ |
HA2OP37CJ8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF441MH vs HA2OP37CJ8 |
3500S | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | LF441MH vs 3500S |
3521R | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | LF441MH vs 3521R |
OPA111SM-BSS3 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | LF441MH vs OPA111SM-BSS3 |
OPA27CJQ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | LF441MH vs OPA27CJQ |
HA2-5170-4 | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8 | Harris Semiconductor | LF441MH vs HA2-5170-4 |
HA2-5177-4 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF441MH vs HA2-5177-4 |