Part Details for LF412ACJ8 by Linear Technology
Overview of LF412ACJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF412ACJ8
LF412ACJ8 CAD Models
LF412ACJ8 Part Data Attributes:
|
LF412ACJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF412ACJ8
Linear Technology
IC DUAL OP-AMP, 1450 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 1450 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LF412ACJ8
This table gives cross-reference parts and alternative options found for LF412ACJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412ACJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF412AMN8 | IC DUAL OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LF412ACJ8 vs LF412AMN8 |
LF412AMJ8 | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LF412ACJ8 vs LF412AMJ8 |
LF412ACN8 | IC DUAL OP-AMP, 1450 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LF412ACJ8 vs LF412ACN8 |