Part Details for LF411 by Texas Instruments
Overview of LF411 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | JFET-INPUT OPERATIONAL AMPLIFIER | 1540 |
|
RFQ |
Part Details for LF411
LF411 CAD Models
LF411 Part Data Attributes
|
LF411
Texas Instruments
Buy Now
|
Compare Parts:
LF411
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |
Resources and Additional Insights for LF411
Reference Designs related to LF411
-
SPI-programmable: 16-bit 36-V 1-A power supply with integrated current shunt reference design
This Verified Design provides the theory: component selection: simulation: PCB design: and measurement details for a SPI controlled 36V power supply capable of sourcing 1A. It also includes an intergrated high-side current shunt accurate to 1% across multiple decades of current load. The output of the design is sourced by the DAC8871 which supports both unipolar and bipolar output ranges. As a result: this circuit can be easily modified to meet the needs of many different applications. See more TI Precision Designs
- PMP5567 Non-sync boost 12V@1A