Part Details for LF40CV5V by STMicroelectronics
Overview of LF40CV5V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LF40CV5V
LF40CV5V CAD Models
LF40CV5V Part Data Attributes:
|
LF40CV5V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF40CV5V
STMicroelectronics
4V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PZFM5, PENTAWATT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PZFM-T5 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.16 V | |
Output Voltage1-Min | 3.84 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LF40CV5V
This table gives cross-reference parts and alternative options found for LF40CV5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF40CV5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF40ABP | 4V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | LF40CV5V vs LF40ABP |
LF40ABV | 4V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | LF40CV5V vs LF40ABV |
LF40ABV5V | 4V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PZFM5, PENTAWATT-5 | STMicroelectronics | LF40CV5V vs LF40ABV5V |