Part Details for LF40CPT-TR by STMicroelectronics
Overview of LF40CPT-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LF40CPT-TR
LF40CPT-TR CAD Models
LF40CPT-TR Part Data Attributes:
|
LF40CPT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF40CPT-TR
STMicroelectronics
4V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, LEAD FREE, PPAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | LEAD FREE, PPAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.16 V | |
Output Voltage1-Min | 3.84 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
Alternate Parts for LF40CPT-TR
This table gives cross-reference parts and alternative options found for LF40CPT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF40CPT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF40CPT | 4V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, LEAD FREE, PPAK-5 | STMicroelectronics | LF40CPT-TR vs LF40CPT |