Part Details for LF3J3PAK by Littelfuse Inc
Overview of LF3J3PAK by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF3J3PAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8390
|
Newark | Acs Lfpsj 30A 3P Assembly Kit Ten Pack/ Box |Littelfuse LF3J3PAK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $26.3400 | Buy Now |
DISTI #
LF3J3PAK-ND
|
DigiKey | FUSE CLIP Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$19.2554 / $31.1000 | Buy Now |
DISTI #
576-LF3J3PAK
|
Mouser Electronics | Fuse Kits & Assortments 30A 23P for Class J Fuse RoHS: Not Compliant | 0 |
|
$20.7300 / $29.8400 | Order Now |
|
Onlinecomponents.com | Acs Lfpsj 30A 3P Assembly Kit Ten Pack RoHS: Compliant | 0 |
|
$19.1700 / $25.1700 | Buy Now |
DISTI #
000000000007222587
|
Sager | ACS LFPSJ 30A 3P ASSEMBLY KIT TEN PACK Min Qty: 1 | 0 |
|
$21.2500 / $29.3300 | Buy Now |
|
Ozdisan Elektronik | FUSE CLIP 30A 3P ASSEMBLY KIT TEN PACK | 0 |
|
$58.8847 / $63.0066 | RFQ |
Part Details for LF3J3PAK
LF3J3PAK CAD Models
LF3J3PAK Part Data Attributes
|
LF3J3PAK
Littelfuse Inc
Buy Now
|
Compare Parts:
LF3J3PAK
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |