-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF398AN by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF398AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398AN
Texas Instruments
SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, PDIP8, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LF398AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LF298N | NXP Semiconductors | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Sample and Hold Circuit | LF398AN vs LF298N |
LF398N | Texas Instruments | Check for Price | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, PDIP8, DIP-8 | LF398AN vs LF398N |
LF398N8 | Linear Technology | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | LF398AN vs LF398N8 |
LF398N | NXP Semiconductors | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504-T, SOT97-1, DIP-8, Sample and Hold Circuit | LF398AN vs LF398N |
LF398AN/NOPB | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8, Sample and Hold Circuit | LF398AN vs LF398AN/NOPB |
LF398N/NOPB | Texas Instruments | $1.3501 | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70 | LF398AN vs LF398N/NOPB |
LF398N8#PBF | Analog Devices Inc | $3.5983 | Precision Sample and Hold Amplifier in DIP8 Package | LF398AN vs LF398N8#PBF |
LF398AN/NOPB | Rochester Electronics LLC | Check for Price | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8 | LF398AN vs LF398AN/NOPB |