Part Details for LF398AH by National Semiconductor Corporation
Overview of LF398AH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF398AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 611 |
|
RFQ | ||
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 8 Pin, Metal, CAN | 247 |
|
$10.8000 / $15.1875 | Buy Now |
Part Details for LF398AH
LF398AH CAD Models
LF398AH Part Data Attributes:
|
LF398AH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF398AH
National Semiconductor Corporation
Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | not_compliant | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LF398AH
This table gives cross-reference parts and alternative options found for LF398AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12501SGX | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | Analog Devices Inc | LF398AH vs M38510/12501SGX |
LF398H | Monolithic Sample and Hold Circuit 8-TO-99 0 to 70 | Texas Instruments | LF398AH vs LF398H |
JM38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | National Semiconductor Corporation | LF398AH vs JM38510/12501SGA |
LF198H-SMD | IC SAMPLE AND HOLD AMPLIFIER, 10 us ACQUISITION TIME, MBCY8, Sample and Hold Circuit | National Semiconductor Corporation | LF398AH vs LF198H-SMD |
M38510/12501BGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398AH vs M38510/12501BGA |
LF298H | Monolithic Sample and Hold Circuit 8-TO-99 0 to 0 | Texas Instruments | LF398AH vs LF298H |
LF198H | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LF398AH vs LF198H |
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF398AH vs LF298H |
LF198AH/NOPB | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF398AH vs LF198AH/NOPB |
M38510/12501SGC | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, CAN-8 | AMD | LF398AH vs M38510/12501SGC |