Part Details for LF357H by National Semiconductor Corporation
Overview of LF357H by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF357H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 34 |
|
$9.7125 / $11.8125 | Buy Now |
Part Details for LF357H
LF357H CAD Models
LF357H Part Data Attributes:
|
LF357H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF357H
National Semiconductor Corporation
IC OP-AMP, 13000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for LF357H
This table gives cross-reference parts and alternative options found for LF357H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF357H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF357IN | OP-AMP, 13000uV OFFSET-MAX, 20MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LF357H vs LF357IN |
LF257H | OP-AMP, 6500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LF357H vs LF257H |
LF257H | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | AMD | LF357H vs LF257H |
LF357H | OP-AMP, 13000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LF357H vs LF357H |
LF357H | OP-AMP, 13000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | LF357H vs LF357H |
LF357ID | OP-AMP, 13000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SOP-8 | STMicroelectronics | LF357H vs LF357ID |