Datasheets
LF356MX/NOPB by:

Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70

Part Details for LF356MX/NOPB by Texas Instruments

Overview of LF356MX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LF356MX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LF356MX/NOPBCT-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6024
In Stock
  • 1 $0.8500
  • 10 $0.7470
  • 25 $0.7012
  • 100 $0.5724
  • 250 $0.5317
  • 500 $0.4525
  • 1,000 $0.3620
  • 2,500 $0.3281
  • 5,000 $0.3054
  • 12,500 $0.2941
  • 25,000 $0.2828
$0.2828 / $0.8500 Buy Now
DISTI # 926-LF356MX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps JFET Input Op Amps RoHS: Compliant 5267
  • 1 $0.7700
  • 10 $0.6420
  • 100 $0.4970
  • 500 $0.4260
  • 1,000 $0.3410
  • 2,500 $0.3280
  • 5,000 $0.3050
  • 10,000 $0.2890
  • 25,000 $0.2820
$0.2820 / $0.7700 Buy Now
Quest Components   1455
  • 1 $1.6000
  • 251 $0.6400
  • 1,251 $0.5600
$0.5600 / $1.6000 Buy Now
Ameya Holding Limited IC OPAMP JFET 5MHZ 8SOIC 14633
RFQ
LCSC 5MHz 3mV 30pA SOP-8-150mil FET InputAmplifiers ROHS 3347
  • 1 $0.5894
  • 10 $0.4939
  • 30 $0.4461
  • 100 $0.3865
  • 500 $0.3474
  • 1,000 $0.3344
$0.3344 / $0.5894 Buy Now
Sense Electronic Company Limited SOP8 2500
RFQ

Part Details for LF356MX/NOPB

LF356MX/NOPB CAD Models

LF356MX/NOPB Part Data Attributes:

LF356MX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LF356MX/NOPB Texas Instruments Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1978-01-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.008 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 7.5 V/us
Slew Rate-Nom 12 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 5000
Voltage Gain-Min 15000
Wideband NO
Width 3.9 mm

Alternate Parts for LF356MX/NOPB

This table gives cross-reference parts and alternative options found for LF356MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF356MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF356M/NOPB Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8, SOP-8 Rochester Electronics LLC LF356MX/NOPB vs LF356M/NOPB
LF356MX JFET Input Operational Amplifiers 8-SOIC 0 to 70 Texas Instruments LF356MX/NOPB vs LF356MX
LF356M/NOPB Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments LF356MX/NOPB vs LF356M/NOPB
LF356M Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments LF356MX/NOPB vs LF356M
Part Number Description Manufacturer Compare
LF356M Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments LF356MX/NOPB vs LF356M
LF356M/NOPB Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8, SOP-8 Rochester Electronics LLC LF356MX/NOPB vs LF356M/NOPB
LF356M/NOPB Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments LF356MX/NOPB vs LF356M/NOPB
LF356MX JFET Input Operational Amplifiers 8-SOIC 0 to 70 Texas Instruments LF356MX/NOPB vs LF356MX

LF356MX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF356MX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF356MX/NOPB by Texas Instruments

  • Please alert me when LF356MX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF356MX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF356MX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF356MX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF356MX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF356MX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: