-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6085
|
Newark | Ic, Op Amp, Single, Jfet, 5Mhz, 5Ma, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LF356M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 / $1.3300 | Buy Now |
DISTI #
LF356M/NOPB-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4550 In Stock |
|
$0.4164 / $1.0300 | Buy Now |
DISTI #
926-LF356M/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET INPUT OP AMP RoHS: Compliant | 3509 |
|
$0.4110 / $1.0300 | Buy Now |
|
Quest Components | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8 | 701 |
|
$0.9800 / $2.4500 | Buy Now |
|
Quest Components | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8 | 72 |
|
$1.5400 / $2.8000 | Buy Now |
DISTI #
LF356M/NOPB
|
TME | IC: operational amplifier, 5MHz, 10÷36V, Ch: 1, SO8 Min Qty: 1 | 380 |
|
$0.6450 / $0.9800 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 5MHz, 10÷36V, Channels: 1, SO8 | 44105 |
|
RFQ | |
|
LCSC | 3mV 5MHz 30pA SOIC-8 FET InputAmplifiers ROHS | 18 |
|
$0.4282 / $0.7803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF356M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF356M/NOPB
Texas Instruments
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1978-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.008 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |