Part Details for LF353H by National Semiconductor Corporation
Overview of LF353H by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF353H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Metal Can | 4 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for LF353H
LF353H CAD Models
LF353H Part Data Attributes:
|
LF353H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF353H
National Semiconductor Corporation
IC DUAL OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for LF353H
This table gives cross-reference parts and alternative options found for LF353H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF353MWC | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, UUC, WAFER | Texas Instruments | LF353H vs LF353MWC |
LF353MDC | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, UUC, DIE | Texas Instruments | LF353H vs LF353MDC |
LF353MWC | IC DUAL OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier | National Semiconductor Corporation | LF353H vs LF353MWC |
LF353MDC | IC DUAL OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | LF353H vs LF353MDC |