-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2001
|
Newark | Opamp, 4Mhz, 0 To 70Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:3Mv Rohs Compliant: Yes |Stmicroelectronics LF353DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3450 |
|
$0.3060 | Buy Now |
DISTI #
56P7942
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LF353DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 | Buy Now |
DISTI #
94W8266
|
Newark | Operational Amplifier, Dual, 4 Mhz, 2, 16 V/ S, 6V To 36V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LF353DT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4240 / $0.5240 | Buy Now |
DISTI #
497-2967-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25214 In Stock |
|
$0.3921 / $0.7300 | Buy Now |
DISTI #
LF353DT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: LF353DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500 |
|
$0.4131 | Buy Now |
DISTI #
51AC2001
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 51AC2001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3450 Partner Stock |
|
$0.7770 / $1.2700 | Buy Now |
DISTI #
511-LF353D-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Wideband JFET RoHS: Compliant | 6033 |
|
$0.4350 / $0.6500 | Buy Now |
DISTI #
V36:1790_06548369
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2338 | Americas - 22500 |
|
$0.4285 | Buy Now |
DISTI #
E02:0323_00209504
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2339 | Europe - 5000 |
|
$0.4353 | Buy Now |
DISTI #
V72:2272_06548369
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 Container: Cut Strips | Americas - 3970 |
|
$0.4328 / $0.4565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF353DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF353DT
STMicroelectronics
JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 12 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LF353DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF353M | Operational Amplifier | onsemi | LF353DT vs LF353M |
LF353MX | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | LF353DT vs LF353MX |
LF353M | Operational Amplifier, | Rochester Electronics LLC | LF353DT vs LF353M |
LF353M | Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | LF353DT vs LF353M |