Datasheets
LF347DT by: STMicroelectronics

Low input current (200pA), high slew rate (16V/us) 36V JFET Op-Amps, quad

Part Details for LF347DT by STMicroelectronics

Overview of LF347DT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for LF347DT

Part # Distributor Description Stock Price Buy
DISTI # 45Y5379
Newark Operational Amplifier, Quad, 4 Mhz, 4, 16 V/ S, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LF347DT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 22500
  • 2,500 $0.2060
  • 5,000 $0.1990
  • 10,000 $0.1930
  • 15,000 $0.1880
  • 25,000 $0.1830
$0.1830 / $0.2060 Buy Now
DISTI # 69AH0602
Newark Opamp, 4Mhz, 0 To 70Deg C Rohs Compliant: Yes |Stmicroelectronics LF347DT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2029
  • 1 $0.6450
  • 10 $0.5520
  • 25 $0.5160
  • 50 $0.4490
  • 100 $0.3840
  • 250 $0.3240
  • 500 $0.3090
  • 1,000 $0.2280
$0.2280 / $0.6450 Buy Now
DISTI # 23AC6190
Newark Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LF347DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2020
  • 5,000 $0.1950
  • 10,000 $0.1900
  • 15,000 $0.1850
  • 25,000 $0.1800
$0.1800 / $0.2020 Buy Now
DISTI # 497-LF347DTCT-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 38006
In Stock
  • 1 $0.7000
  • 10 $0.6260
  • 25 $0.5940
  • 100 $0.4878
  • 250 $0.4560
  • 500 $0.4029
  • 1,000 $0.3734
  • 2,500 $0.3734
$0.3734 / $0.7000 Buy Now
DISTI # LF347DT
Avnet Americas OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: LF347DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1922
  • 5,000 $0.1882
  • 10,000 $0.1843
$0.1843 / $0.1922 Buy Now
DISTI # 511-LF347D-TR
Mouser Electronics Operational Amplifiers - Op Amps Quad Wideband JFET RoHS: Compliant 11604
  • 1 $0.5000
  • 10 $0.4470
  • 25 $0.4270
  • 100 $0.3770
  • 250 $0.3740
  • 2,500 $0.3730
$0.3730 / $0.5000 Buy Now
STMicroelectronics Low input current (200pA), high slew rate (16V/us) 36V JFET Op-Amps, quad RoHS: Compliant Min Qty: 1 11604
  • 1 $0.4900
  • 10 $0.4400
  • 25 $0.4200
  • 100 $0.3700
  • 250 $0.3700
  • 500 $0.3700
$0.3700 / $0.4900 Buy Now
Future Electronics LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 35000
Reel
  • 2,500 $0.1940
  • 5,000 $0.1900
  • 7,500 $0.1870
  • 10,000 $0.1860
  • 12,500 $0.1810
$0.1810 / $0.1940 Buy Now
Future Electronics LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel 613
Cut Tape/Mini-Reel
  • 1 $0.5950
  • 15 $0.5050
  • 75 $0.4500
  • 250 $0.4100
  • 1,250 $0.3550
$0.3550 / $0.5950 Buy Now
Future Electronics LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1960
  • 5,000 $0.1930
  • 10,000 $0.1890
  • 12,500 $0.1880
  • 37,500 $0.1810
$0.1810 / $0.1960 Buy Now
Bristol Electronics   1264
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP 8
  • 1 $0.5950
  • 9 $0.4760
$0.4760 / $0.5950 Buy Now
DISTI # LF347DT
TME IC: operational amplifier, 4MHz, 8÷36V, Ch: 4, SO14, reel,tape Min Qty: 3 1380
  • 3 $0.4410
  • 25 $0.3970
  • 100 $0.3510
  • 500 $0.3150
  • 2,500 $0.2940
$0.2940 / $0.4410 Buy Now
DISTI # SMC-LF347DT
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2500
RFQ
DISTI # LF347DT
Avnet Silica OP Amp Quad GP �18V 14-Pin SOIC T/R (Alt: LF347DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 17500
Buy Now
DISTI # LF347DT
EBV Elektronik OP Amp Quad GP �18V 14-Pin SOIC T/R (Alt: LF347DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC 3mV 4MHz 20pA SOIC-14 FET InputAmplifiers ROHS 1282
  • 1 $0.4059
  • 10 $0.3238
  • 30 $0.2880
  • 100 $0.2447
  • 500 $0.2254
  • 1,000 $0.2134
$0.2134 / $0.4059 Buy Now
Win Source Electronics IC OPAMP JFET 4MHZ 14SO 163466
  • 135 $0.3790
  • 325 $0.3110
  • 500 $0.3010
  • 690 $0.2910
  • 890 $0.2820
  • 1,190 $0.2530
$0.2530 / $0.3790 Buy Now

Part Details for LF347DT

LF347DT CAD Models

LF347DT Part Data Attributes:

LF347DT STMicroelectronics
Buy Now Datasheet
Compare Parts:
LF347DT STMicroelectronics Low input current (200pA), high slew rate (16V/us) 36V JFET Op-Amps, quad
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description MICRO, PLASTIC, SO-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 13000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 12 V/us
Slew Rate-Nom 16 V/us
Supply Current-Max 10.8 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000
Width 3.9 mm

Alternate Parts for LF347DT

This table gives cross-reference parts and alternative options found for LF347DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF347DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF347D Low input current (200pA), high slew rate (16V/us) 36V JFET Op-Amps, quad STMicroelectronics LF347DT vs LF347D

LF347DT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF347DT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF347DT by STMicroelectronics

  • Please alert me when LF347DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF347DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF347DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF347DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF347DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF347DT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: