Datasheets
LF347BD by:

Quad, 36-V, 3-MHz, high slew rate (13-V/µs), 5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70

Part Details for LF347BD by Texas Instruments

Overview of LF347BD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for LF347BD

Part # Distributor Description Stock Price Buy
DISTI # 52AH7141
Newark Op Amp, Quad, Jfet I/P, 3Mhz, 14Soic, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:8V/Μs, Supply Voltage Range:3.5V To 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LF347BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 689
  • 1 $1.1000
  • 10 $1.0200
  • 100 $0.9250
  • 500 $0.8790
  • 1,000 $0.8330
$0.8330 / $1.1000 Buy Now
DISTI # 2156-LF347BD-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1340
In Stock
  • 756 $0.4000
$0.4000 Buy Now
DISTI # 296-7136-5-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 940
In Stock
  • 1 $0.9200
  • 10 $0.8190
  • 50 $0.7776
  • 100 $0.6388
  • 250 $0.5972
  • 500 $0.5277
$0.5277 / $0.9200 Buy Now
Quest Components   72
  • 1 $1.1480
  • 5 $0.9184
  • 23 $0.6888
$0.6888 / $1.1480 Buy Now
Rochester Electronics LF347B Wide-bandwidth JFET-input quad operational amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1340
  • 1 $0.4010
  • 25 $0.3930
  • 100 $0.3769
  • 500 $0.3609
  • 1,000 $0.3409
$0.3409 / $0.4010 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 7
  • 1 $1.6900
  • 100 $1.2700
  • 1,000 $1.1000
$1.1000 / $1.6900 Buy Now

Part Details for LF347BD

LF347BD CAD Models

LF347BD Part Data Attributes:

LF347BD Texas Instruments
Buy Now Datasheet
Compare Parts:
LF347BD Texas Instruments Quad, 36-V, 3-MHz, high slew rate (13-V/µs), 5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology JFET
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000
Voltage Gain-Min 25000
Wideband NO
Width 3.9 mm

Alternate Parts for LF347BD

This table gives cross-reference parts and alternative options found for LF347BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF347BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF347BDE4 QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LF347BD vs LF347BDE4
LF347BDRG4 QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LF347BD vs LF347BDRG4
LF347BDR Quad, 36-V, 3-MHz, high slew rate (13-V/µs), 5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments LF347BD vs LF347BDR
LF347BDG4 QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LF347BD vs LF347BDG4
Part Number Description Manufacturer Compare
LF347BDRG4 QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LF347BD vs LF347BDRG4
LF347BDG4 QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LF347BD vs LF347BDG4
LF347BDR Quad, 36-V, 3-MHz, high slew rate (13-V/µs), 5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments LF347BD vs LF347BDR
LF347BDE4 QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LF347BD vs LF347BDE4

LF347BD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF347BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF347BD by Texas Instruments

  • Please alert me when LF347BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF347BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF347BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF347BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF347BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF347BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: