-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4311
|
Newark | Tmr Unipolar Switch, -40 To 125Deg C, Sensor Type:Unipolar Switch, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse LF32115TMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 935 |
|
$0.4230 / $0.5560 | Buy Now |
DISTI #
18-LF32115TMRCT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.3604 / $1.0500 | Buy Now |
DISTI #
576-LF32115TMR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LF32115TMR STD TMD SENS RoHS: Compliant | 787 |
|
$0.4120 / $1.0500 | Buy Now |
DISTI #
62434520
|
Verical | LF32115TMR STD TMD SENS Min Qty: 90 Package Multiple: 1 | Americas - 935 |
|
$0.8400 / $0.9504 | Buy Now |
|
Ozdisan Elektronik | SENSOR MAGNETIC TMR SPST UNI 17G | 0 |
|
$1.4138 / $1.5552 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF32115TMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LF32115TMR
Littelfuse Inc
Magnetic Field Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 1.65 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Range | 0.10-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |