Part Details for LF2D-EN21F-2W-450 by IDEC Corporation
Overview of LF2D-EN21F-2W-450 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GLF2DFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GLF2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Price & Stock for LF2D-EN21F-2W-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6661
|
Newark | Led Bar, White, 10W, 24V, 1530Lm, 389Mm, Light Color:White, Lumen Output:1530Lm, Power Rating:10W, Supply Voltage:24Vdc, Light Bar Length:389Mm, Ip Rating:Ip67F, Product Range:Lf2D Series Rohs Compliant: Yes |Idec LF2D-EN21F-2W-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.7900 / $344.3300 | Buy Now |
DISTI #
199-LF2DEN21F2W450
|
Mouser Electronics | LED Lighting Bars & Strips LED Bar Heavy Duty IP67G Glass | 0 |
|
$292.3000 / $301.6800 | Order Now |
DISTI #
71720938
|
RS | LED Bar Heavy Duty IP67G Glass | IDEC Corporation LF2D-EN21F-2W-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$357.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.6300 / $274.3300 | Buy Now |
DISTI #
000000000006284328
|
Sager | LED Lighting Bars & Strips LED Bar Heavy Duty IP67G Glass | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.6300 / $274.3300 | Buy Now |