Part Details for LF2B-B4P-ATHWW2-1M by IDEC Corporation
Overview of LF2B-B4P-ATHWW2-1M by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF2B-B4P-ATHWW2-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1239
|
Newark | Led Bar Ip65 210Mm 100-240Vac Rohs Compliant: Yes |Idec LF2B-B4P-ATHWW2-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9500 / $102.7800 | Buy Now |
DISTI #
1885-LF2B-B4P-ATHWW2-1M-ND
|
DigiKey | LED BAR IP65 210MM 100-240VAC Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2125 / $83.9800 | Buy Now |
DISTI #
199-LF2BB4PATHWW21M
|
Mouser Electronics | LED Bars & Arrays LED BAR IP65 210mm 100-240VAC | 14 |
|
$65.2100 / $85.2700 | Buy Now |
DISTI #
70236464
|
RS | LED, light strip, lg:210mm , Color White, Cover White, 120V-240V AC, Cable lg:1m | IDEC Corporation LF2B-B4P-ATHWW2-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2200 / $86.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.6200 / $85.7400 | Buy Now |
|
Quest Components | 16 |
|
$128.2112 / $160.2640 | Buy Now | |
DISTI #
000000000005169382
|
Sager | LED Bars & Arrays LED BAR IP65 210mm 100-240VAC Min Qty: 1 | 0 |
|
$78.9800 / $87.4800 | Buy Now |
DISTI #
C1S321100165270
|
Chip1Stop | LED Modules Container: Bulk | 9 |
|
$75.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.6200 / $85.7400 | Buy Now |