Part Details for LF2628NP-222 by Sumida Corporation
Results Overview of LF2628NP-222 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF2628NP-222 Information
LF2628NP-222 by Sumida Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LF2628NP-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin Common Mode Filters ROHS | 500 |
|
$1.1157 / $1.5207 | Buy Now |
Part Details for LF2628NP-222
LF2628NP-222 CAD Models
LF2628NP-222 Part Data Attributes
|
LF2628NP-222
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LF2628NP-222
Sumida Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 2.2 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28 mm | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V |