Part Details for LF25CPT-TR by STMicroelectronics
Overview of LF25CPT-TR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF25CPT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7928
|
Newark | Linear Vr |Stmicroelectronics LF25CPT-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5224-2-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA PPAK Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3945 / $0.4454 | Buy Now |
DISTI #
LF25CPT-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LF25CPT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500 Factory Stock |
|
$0.4263 / $0.4446 | Buy Now |
|
STMicroelectronics | VVery low drop voltage regulator with inhibit RoHS: Compliant Min Qty: 1 | 1585 |
|
$0.3900 / $0.9200 | Buy Now |
|
Rochester Electronics | LF25CPT - VLDO voltage regulator with inhibit RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.4100 / $0.4824 | Buy Now |
DISTI #
LF25CPT-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LF25CPT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500 Factory Stock |
|
$0.4263 / $0.4446 | Buy Now |
DISTI #
LF25CPT-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.5A, PPAK, SMD Min Qty: 1 | 0 |
|
$0.3920 / $0.8970 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1262 |
|
RFQ | |
DISTI #
LF25CPT-TR
|
Avnet Silica | LDO Regulator Pos 2.5V 0.5A 5-Pin(4+Tab) PPAK T/R (Alt: LF25CPT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 2.5V 0.5A PPAK | 9500 |
|
RFQ |
Part Details for LF25CPT-TR
LF25CPT-TR CAD Models
LF25CPT-TR Part Data Attributes:
|
LF25CPT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF25CPT-TR
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LF25CPT-TR
This table gives cross-reference parts and alternative options found for LF25CPT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF25CPT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1117CST-2.85#TRPBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LF25CPT-TR vs LT1117CST-2.85#TRPBF |
IRU1206-33CYPBF | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | International Rectifier | LF25CPT-TR vs IRU1206-33CYPBF |
IRU1206-18CYPBF | Fixed Positive LDO Regulator, 1.8V, 0.65V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | International Rectifier | LF25CPT-TR vs IRU1206-18CYPBF |
LT1117CST-2.85#TRPBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | LF25CPT-TR vs LT1117CST-2.85#TRPBF |
REG1117-2.85G4 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LF25CPT-TR vs REG1117-2.85G4 |
EZ1117ACST-2.85TR | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LF25CPT-TR vs EZ1117ACST-2.85TR |
EZ1117CST-285.TR | 2.85V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LF25CPT-TR vs EZ1117CST-285.TR |
LT1117CST-2.85#PBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | LF25CPT-TR vs LT1117CST-2.85#PBF |
LM1117MP-2.85/NOPB | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | LF25CPT-TR vs LM1117MP-2.85/NOPB |
LM1117MPX-2.85/NOPB | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LF25CPT-TR vs LM1117MPX-2.85/NOPB |