Part Details for LF2301JC25 by LOGIC Devices Inc
Results Overview of LF2301JC25 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF2301JC25 Information
LF2301JC25 by LOGIC Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LF2301JC25
LF2301JC25 CAD Models
LF2301JC25 Part Data Attributes
|
LF2301JC25
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF2301JC25
LOGIC Devices Inc
Video Imager, 12-Bit, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ICC SPECIFIED AT 15MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, VIDEO IMAGING |
Alternate Parts for LF2301JC25
This table gives cross-reference parts and alternative options found for LF2301JC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF2301JC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMC2301R1C1 | Raytheon Semiconductor | Check for Price | Video Imager, 12-Bit, CMOS, PQCC68, | LF2301JC25 vs TMC2301R1C1 |
TMC2301R1C1 | TRW Inc | Check for Price | Graphics Processor, CMOS, PQCC68, | LF2301JC25 vs TMC2301R1C1 |
TMC2301R1C | Fairchild Semiconductor Corporation | Check for Price | Video Imager, 12-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LF2301JC25 vs TMC2301R1C |
TMC2301R1C | TRW Inc | Check for Price | Graphics Processor, CMOS, PQCC68, | LF2301JC25 vs TMC2301R1C |
TMC2301R1C2 | TRW Inc | Check for Price | Graphics Processor, CMOS, PQCC68, | LF2301JC25 vs TMC2301R1C2 |