Part Details for LF2250QC33 by LOGIC Devices Inc
Results Overview of LF2250QC33 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF2250QC33 Information
LF2250QC33 by LOGIC Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LF2250QC33
LF2250QC33 CAD Models
LF2250QC33 Part Data Attributes
|
LF2250QC33
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF2250QC33
LOGIC Devices Inc
Multiplier, 12-Bit, CMOS, PQFP120, PLASTIC, QFP-120
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP120,1.2SQ,32 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COEFFICIENT INP BUSES; 2 X 12 BIT AND 3 X 4 BIT DATA OUT BUSES | |
Boundary Scan | NO | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP120,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |