Datasheets
LF2250GM33 by: LOGIC Devices Inc

Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120

Part Details for LF2250GM33 by LOGIC Devices Inc

Overview of LF2250GM33 by LOGIC Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LF2250GM33

LF2250GM33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LF2250GM33 Part Data Attributes

LF2250GM33 LOGIC Devices Inc
Buy Now Datasheet
Compare Parts:
LF2250GM33 LOGIC Devices Inc Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LOGIC DEVICES INC
Part Package Code PGA
Package Description PGA, PGA120,13X13
Pin Count 120
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.39.00.01
Additional Feature 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COEFFICIENT INP BUSES; 2 X 12 BIT AND 3 X 4 BIT DATA OUT BUSES
Boundary Scan NO
Clock Frequency-Max 30.3 MHz
External Data Bus Width 12
JESD-30 Code S-CPGA-P120
JESD-609 Code e0
Length 33.4899 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 120
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 12
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA120,13X13
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 4.4196 mm
Supply Current-Max 160 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 33.4899 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER

Alternate Parts for LF2250GM33

This table gives cross-reference parts and alternative options found for LF2250GM33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF2250GM33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF2250GMB33 Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120 LOGIC Devices Inc LF2250GM33 vs LF2250GMB33
Part Number Description Manufacturer Compare
LF2250GC33 Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120 LOGIC Devices Inc LF2250GM33 vs LF2250GC33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF2250GM33 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF2250GM33 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of LF2250GM33 would you like to use for your alert(s)?
  • Please alert me when LF2250GM33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF2250GM33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF2250GM33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF2250GM33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF2250GM33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF2250GM33 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: