Part Details for LF224 by LOGIC Devices Inc
Overview of LF224 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KC355QD7LF224KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% | |
KR355QD7LF224KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% | |
KC355QD7LF224KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% |