-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4308
|
Newark | Tmr Omnipolar Switch, -40 To 125Deg C, Magnetoresistive Sensor Technology:Tunneling Magneto Resistance (Tmr), Magnetoresistive Sensor Type:Omnipolar Switch, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse LF21215TMR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5650 | Buy Now |
DISTI #
18-LF21215TMRCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6741 In Stock |
|
$0.3604 / $1.1600 | Buy Now |
DISTI #
576-LF21215TMR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LF21215TMR STD TMD SENS RoHS: Compliant | 82 |
|
$0.4140 / $1.1600 | Buy Now |
|
Future Electronics | Board Mount Hall Effect / Magnetic Sensors TMR Omni-polar Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
|
Future Electronics | Board Mount Hall Effect / Magnetic Sensors TMR Omni-polar Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
|
Ozdisan Elektronik | SENSOR MAGNETIC TMR SPST OMNI 17G | 0 |
|
$1.4083 / $1.5491 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF21215TMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LF21215TMR
Littelfuse Inc
Magnetic Field Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 1.65 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
Hysteresis | 0.7 mT | |
Input Mode | OMNIPOLAR | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Range | 0.20-2.70V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |