-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF2020NP-222,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF2020NP-222 by Sumida Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1347-ND
|
DigiKey | CMC 2.2MH 1.3A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7623 In Stock |
|
$0.6500 / $1.0700 | Buy Now |
DISTI #
LF2020NP-222
|
Avnet Americas | SMD AC COMMON MODE CHOKE - Tape and Reel (Alt: LF2020NP-222) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.5928 / $0.6968 | Buy Now |
DISTI #
851-LF2020NP-222
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke RoHS: Compliant | 6 |
|
$0.6500 / $1.2600 | Buy Now |
|
Future Electronics | x RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box |
0 Box |
|
$0.6600 / $0.7150 | Buy Now |
|
Future Electronics | x RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box |
0 Box |
|
$0.6600 / $0.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF2020NP-222
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LF2020NP-222
Sumida Corporation
LF2020NP-222,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | Sumida | |
Filter Type | SINGLE PHASE EMI FILTER |