Part Details for LF2020NP-183 by Sumida Corporation
Results Overview of LF2020NP-183 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF2020NP-183 Information
LF2020NP-183 by Sumida Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LF2020NP-183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1350-ND
|
DigiKey | CMC 18MH 500MA 2LN TH Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8918 | Buy Now |
DISTI #
LF2020NP-183
|
Avnet Americas | SMD AC COMMON MODE CHOKE - Tape and Reel (Alt: LF2020NP-183) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.8265 / $0.8522 | Buy Now |
DISTI #
851-LF2020NP-183
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$0.8810 / $1.3700 | Order Now |
|
Future Electronics | Common Mode Choke Through Hole 500mA DCR 1.63Ohm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6940 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2400 |
|
$0.7867 / $0.8429 | Buy Now |
Part Details for LF2020NP-183
LF2020NP-183 CAD Models
LF2020NP-183 Part Data Attributes
|
LF2020NP-183
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
LF2020NP-183
Sumida Corporation
LF2020NP-183,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Filter Type | SINGLE PHASE EMI FILTER |