Part Details for LF2020NP-103 by Sumida Corporation
Overview of LF2020NP-103 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LF2020NP-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1349-ND
|
DigiKey | CMC 10MH 600MA 2LN TH Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8918 | Buy Now |
DISTI #
LF2020NP-103
|
Avnet Americas | Inductor Common Mode Choke 10mH 0.6A 1Ohm Wirewound 4-Pin - Tape and Reel (Alt: LF2020NP-103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.9360 | Buy Now |
DISTI #
851-LF2020NP-103
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke RoHS: Compliant | 0 |
|
$0.9030 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6940 | Buy Now |
|
LCSC | 10mH1kHz 1 2 Plugin Common Mode Filters ROHS | 470 |
|
$0.9993 / $1.3659 | Buy Now |