Part Details for LF2020BNP-R901 by Sumida Corporation
Results Overview of LF2020BNP-R901 by Sumida Corporation
- Distributor Offerings: (2 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
                    Applications
                    
                        Consumer Electronics
                    
                        Education and Research
                    
                        Industrial Automation
                    
                        Audio and Video Systems
                    
                        Smart Cities
                    
                        Energy and Power Systems
                    
                        Agriculture Technology
                    
                        Electronic Manufacturing
                    
                        Entertainment and Gaming
                    
                
            
            
                        LF2020BNP-R901 Information
                            LF2020BNP-R901 by Sumida Corporation is a Main Filter.
                            Mains Filters are under the broader part category of Filters.
                        
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LF2020BNP-R901
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                308-LF2020BNP-R901-ND
                            
                        
                     
                 | 
                DigiKey | CMC 900UH 3A 2LN TH Min Qty: 127 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock | 
                    
  | 
                $1.3549 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                851-LF2020BNP-R901
                            
                        
                     
                 | 
                Mouser Electronics | Common Mode Chokes / Filters | 0 | 
                    
  | 
                $1.1300 / $2.3800 | Order Now | 
Part Details for LF2020BNP-R901
LF2020BNP-R901 CAD Models
LF2020BNP-R901 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        LF2020BNP-R901
                                        Sumida Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            LF2020BNP-R901
                                            Sumida Corporation
                                            Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SUMIDA CORP | |
| Reach Compliance Code | Unknown | |
| Samacsys Manufacturer | Sumida | |
| Additional Feature | INDUCTANCE 0.9 MILLIHENRY | |
| Filter Type | SINGLE PHASE EMI FILTER | |
| Height | 22 mm | |
| Length | 21 mm | |
| Mounting Type | THROUGH HOLE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency | 50/60Hz Hz | |
| Rated Current | 3 A |