Part Details for LF2000-S/SP6 by LEM Holdings SSA
Results Overview of LF2000-S/SP6 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF2000-S/SP6 Information
LF2000-S/SP6 by LEM Holdings SSA is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 2000L | Coilcraft Inc | Common mode filter, data line, 2 line, RoHS | |
TTDLF 2000LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF2000LC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for LF2000-S/SP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007176079
|
Sager | CURRENT TRANSDUCER, IPN = 2000, MECHANICAL MOUNT = PANEL Min Qty: 1 | 0 |
|
$803.4000 / $828.1200 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 Stock,2410 Available |
|
$185.7100 | RFQ |