Part Details for LF1D-EN21F-2W-451 by IDEC Corporation
Overview of LF1D-EN21F-2W-451 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF1D-EN21F-2W-451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6657
|
Newark | Led Bar, White, 10W, 24V, 1530Lm, 390Mm, Light Color:White, Lumen Output:1530Lm, Power Rating:10W, Supply Voltage:24Vdc, Light Bar Length:390Mm, Ip Rating:Ip67F, Product Range:Lf1D Series Rohs Compliant: Yes |Idec LF1D-EN21F-2W-451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.7900 / $344.3300 | Buy Now |
DISTI #
199-LF1DEN21F2W451
|
Mouser Electronics | LED Lighting Bars & Strips LED Bar Heavy Duty IP69K Glass | 0 |
|
$299.7800 / $313.3100 | Order Now |
DISTI #
71720901
|
RS | LED Bar Heavy Duty IP69K Glass | IDEC Corporation LF1D-EN21F-2W-451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$357.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.6300 / $274.3300 | Buy Now |
DISTI #
000000000006284321
|
Sager | LED Lighting Bars & Strips LED Bar Heavy Duty IP69K Glass | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.6300 / $274.3300 | Buy Now |