Part Details for LF1B-NE4P-2THS2-3M by IDEC Corporation
Overview of LF1B-NE4P-2THS2-3M by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF1B-NE4P-2THS2-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1222
|
Newark | Led Bar 830Mm Ip65 Blue Rohs Compliant: Yes |Idec LF1B-NE4P-2THS2-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.1900 / $333.9000 | Buy Now |
DISTI #
1885-LF1B-NE4P-2THS2-3M-ND
|
DigiKey | LED BAR 830MM IP65 BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.2600 | Buy Now |
DISTI #
71773908
|
RS | LED Bar 830mm IP65 Blue | IDEC Corporation LF1B-NE4P-2THS2-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$246.9200 / $266.0200 | Buy Now |
DISTI #
000000000005169163
|
Sager | LED Bars & Arrays LED Bar 830mm IP65 Blue | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$246.9200 / $266.0200 | Buy Now |